TE Connectivity SEACON All-Wet Series

TE Connectivity SEACON All-Wet Series
Part Number Information
Part #: Price/Availability:
MOG43 Part Search
MOGAWQ Part Search

The SEACON All-Wet connectors series was developed to provide inexpensive yet reliable rubber molded connectors that allow the user to make and break connections both on the surface and underwater. Manufactured using only high quality materials, the All-Wet bulkhead connector's metal shell is produced using CA630 per QQ-C-465 as standard, although other materials are available upon request. Contacts are gold plated to ASTM B488 providing superior corrosion resistance. 

Features

  • Wet-pluggable connector
  • Up to 20,000 psi (approx. 45,000ft/13,700m)
  • Up to 42 contacts 
  • Up to 600 VDC
  • Up to 50 amps
  • Copper Alloy, Neoprene Rubber, TFE insulated wire
  • SO cable as standard

Applications

  • ROVs
  • Diver Communications
  • Lights
  • Cameras
     

Resources