TDK Inductors for Single Pair Ethernet
TDK Inductors for Single Pair Ethernet (SPE) are available in three different types: common mode chokes (RCM70CGI Series), isolation inductors (ICI70CGI Series), and differential mode inductors for PoDL (PID Series). These are high-reliability components with low stray capacitance and high current capabilities. Operating temperatures range from -40°C to +125°C, to -40°C to +150°C and these inductors are RoHS compliant. They find applications in building automation, factory automation, lighting controls, process industry, sensor applications, and transportation.
RCM70CGI Series Common Mode Chokes
TDK RCM70CGI Series Common Mode Chokes are used for the suppression of asymmetrical interference. They have a rated inductance of 470 µH, a rated current of 700mA, and a rated voltage of 80VDC.
ICI70CGI Series Isolation Inductors
TDK ICI70CGI Series Isolation Inductors are designed for 1:1 coupling of data signals. They have a rated inductance of 1mH to 2.2mH and a voltage strength of up to 2250 V DC, with a stray capacitance of less than 20 pF.
PID Series Differential Mode Inductors
TDK PID Series Differential Mode Inductors are designed for Power over Data Lines (PoDL). These inductors have a rated inductance of 56µH, 65µH or 250µH per winding, functional isolation up to 500V, and PoDL inductance of 225µH, 250µH or 1000µH.