TDK CLT32 Automotive Grade Power Inductors
TDK CLT32 Automotive Grade Power Inductors are compact components with strong electrical performance. These inductors cover an inductance range from 17nH to 440nH and can handle saturation currents between 13.5A and 60A. The CLT32 automotive grade power inductors are designed to operate within a temperature range from -40°C to +165°C and feature a footprint of 3.2mm x 2.5mm and a height of 2.5mm. These inductors comply with AEC-Q200 standards and are constructed using a solid copper coil encapsulated in a ferromagnetic plastic compound.
The CLT32 inductors are designed to support switching frequencies of up to 10MHz, ensuring the ability to operate efficiently in systems with high switching frequencies. Typical applications include Advanced Driver Assistance Systems (ADAS) and Autonomous Driving (AD), where high-performance processors require handling substantial currents. The
Features
- Compatible with lead-free reflow soldering
- ESD protection up to 2kV
- Exceptional efficiency due to minimal AC losses
- High reliability achieved through no internal connections
- Low DC resistance, enabling high current handling
- Maximum current handling capability in its size category
- Meets AEC-Q200 standards
- Minimal saturation drift at high temperatures
- PCB space and cost savings potential
- RoHS-compliant
Applications
- ADAS/AD automotive safety
- DC/DC converters optimized for high clock rates
- PMIC systems in automotive electronics
Technical Specifications
| Parameters | Values |
|---|---|
| DC resistance tolerance | ±15% |
| Inductance tolerance | ±20% |
| Operating temperature range | -40°C to +165°C |
| Size | 3.2mm x 2.5mm x 2.5mm |
| Operating frequency | 10MHz |