TDK MLP Multi-Layer Power Inductors
TDK MLP Series Multi-Layer Power Inductors use low-loss magnetic material to achieve low-loss inductors for the power supply circuit. These MLP series power inductors feature wire-wound, ferrite core with shield type thereby helping it to reduce DC resistance and making it highly effective for magnetic shielding. These power inductors operate within the temperature range from -40°C to +125°C and come in different sizes and characteristic types. The MLP Series multi-layer power inductors are generally used in smartphones, tablet terminals, digital cameras, video cameras, HDDs, and power supply modules.
Features
- A low-loss magnetic material
- Compliant with RoHS and REACH
- Halogen-free and lead-free material
- Product types with various features are available for device compatibility:
- H-type uses a low-loss material and has low DC resistance
- M-type for products supporting high-frequency applications, suitable for high-speed drive power circuits
- S-type STD product lineup that includes a wide L value and various sizes
- V-type for good DC superimposition-type characteristics
- W-type products with low DC resistance and large current
Applications
- Digital cameras
- HDDs
- Power supply modules
- Smartphones
- Tablet terminals
- Video cameras
Technical Specifications
| Parameters | Inductance | Rated Current | Measuring Frequency | Height | Resources |
|---|---|---|---|---|---|
| Series | |||||
| MLP1005 | 0.33μH to 1.0μH | 0.5A to 0.7A | 10MHz | 0.75mm | Datasheet (PDF) |
| MLP1608 | 0.47μH to 2.2μH | 0.6A to 0.8A | 2MHz | 0.75mm, 0.95mm | Datasheet (PDF) |
| MLP2012 | 0.47μH to 4.7μH | 0.6A to 1.3A | 2MHz | 0.55mm, 1mm | Datasheet (PDF) |
| MLP2016 | 0.47μH to 4.7μH | 0.8A to 1.7A | 2MHz | 1mm | Datasheet (PDF) |
| MLP2520 | 0.47μH to 10μH | 0.7A to 2.3A | 2MHz | 1mm, 1.2mm | Datasheet (PDF) |