TDK C Multilayer Ceramic Capacitors
TDK C Series Multilayer Chip Capacitors are surface mount (SMD/SMT) commercial-grade MLCCs available in several different configurations to meet a variety of design needs. Available versions, in addition to the general use C Series MLCCs, include automotive, high-temperature, reverse geometry, conductive epoxy, high reilability, high voltage, open mode/fail safe, soft termination, and mid-voltage MLCCs. They are available in dielectrics of CH, C0G (NP0), JB, SL, X5R, X6S, X7R, X7S, X7T, X8R, X8L, and Y5V. Capacitance ranges from 0.2pF to 220uF and voltage rating ranges from 2.5VDC to 3kVDC. These MLCCs are suitable for a wide range of applications, including but not limited to engine sensor modules, general electronic equipment, mobile devices, power supply circuits, servers, PCs, tablets, and transmission control.
Features
- AEC-Q200 qualified versions avaialble
- CH, C0G (NP0), JB, SL, X5R, X6S, X7R, X7S, X7T, X8R, X8L, and Y5V dielectrics available
- RoHS, WEE, and REACH compliant versions avaialble
- Versions with no polarity available
- Wide range of packages/case sizes available
Applications
- Anti-Lock breaking systems
- Applications requiring conductive glue mounting method
- Automotive power trains
- Decoupling, smoothing, snubber, and resonant circuits of equipment operating in a high-temperature environment
- Decoupling, smoothing, snubber, and resonant circuits of high voltage circuits
- EMC countermeasures and decoupling used in power lines for general electronic equipment
- Engine sensor modules
- Equipment such as mobile devices having a high possibility of drop
- Fail-safe design in power lines
- General electronic equipment
- Mobile devices
- Peripheral circuits of high-temperature devices such as IGBT, SiC, GaN
- Power supply circuits
- Prevention of ceramic body cracks by board bending
- Prevention of solder cracks by thermal shock
- Servers, PCs, tablets
- Transmission control
- Wireless charging units, DC-DC converter, Inverter
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 0.2pF to 220uF |
| Voltage Rating Range | 2.5VDC to 3kVDC |
| Tolerance Range | 0.05pF to ±20% |
| Operating Temperature Range | -55°C to +150°C |