TDK CKG MEGACAP Type MLCCs

TDK CKG MEGACAP Type Multilayer Ceramic Chip Capacitors (MLCCs) are commercial grade capacitors with metal frames that reduce mechanical stress and thermal shock for high reliability. These capacitors are available in single and stacked configurations, with the stacked type providing twice the capacitance within the same mounting area. The CKG MEGACAP Type MLCCs offer C0G, X5R, X7R, X7S, and X7T temperature characteristics, with a rated voltage range from 16Vdc to 1000Vdc depending on the configuration. These MLCCs are designed for smoothing and decoupling, LC resonant circuits in Onboard Chargers (OBCs), and wireless power transfer.

Features

  • AEC-Q200 compliant
  • Available in single and stacked types
  • Available with stable C0G characteristics
  • Commercial grade
  • Metal frame reduces stress and thermal shock
  • Stacked type offers twice the capacitance

Applications

  • LC resonant circuits in OBCs
  • Smoothing and decoupling
  • Wireless power transfer systems

Technical Specifications

Parameters Values
Rated Voltage Range 16Vdc to 1000Vdc
Maximum Capacitance 100µF
Capacitance Tolerance ±5%, ±10%, or ±20%
Minimum Operating Temperature -55°C
Temperature Characteristics C0G, X5R, X7R, X7S, and X7T