TDK CGA Automotive MLCCs
TDK CGA Automotive Multilayer Ceramic Capacitors deliver reliable performance and durability in automotive electronic systems. These capacitors feature stable performance, high reliability, excellent durability, and dielectric options including C0G, X7R, X7S, and X7T. The CGA capacitors operate within a temperature range from -55°C to +125°C and have a capacitance range from 1pF to 100μF. These capacitors have a rated voltage range from 2.5V to 3000V and a thickness range from 0.25mm to 3.5mm. Typical applications include automotive on-board chargers, DC-DC converters, and wireless charging.
Features
- AEC-Q200 qualified
- Available in C0G, X7R, X7S, and X7T dielectrics
- High reliability
- Stable temperature characteristics
Applications
- Automotive on board chargers
- DC-DC converters
- Decoupling circuits
- Inverters
- Resonant circuits
- Snubber circuits
- Wireless charging
Technical Specifications
| Parameters | Values |
|---|---|
| Rated Voltage Range | 2.5V to 3000V |
| Thickness Range | 0.25mm to 3.5mm |
| Operating Temperature Range | -55°C to +125°C |
| Tolerance Range | ±0.25pF to ±20% |
| Capacitance Range | 1pF to 100μF |