TAIYO YUDEN LAXH Wire-Wound Ferrite Power Inductors
TAIYO YUDEN LAXH Series Wire-Wound Ferrite Power Inductors are AEC-Q200 qualified and have a durable structure against dropping impact. LAXH inductors are small and low-profile inductors with excellent anti-vibration, heat cycle resistance, and heat dissipation capabilities. The LAXH inductors feature an operating temperature range from -40°C to +150°C and a measuring frequency of 100kHz. These LAXH power inductors are typically used in power supply circuits, automotive, and infotainment systems.
Features
- AEC-Q200 qualified
- Durable structure against dropping impact
- Excellent heat dissipation
- High anti-vibration and heat cycle resistance
- Low open failure risk
- REACH and RoHS complaint
- Small and low-profile inductor
- Wide inductance range
Applications
- Automotive:
- Powertrain
- Safety
- DC-DC converters
- Infotainment systems
- Power supply circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Inductance range | 1µH to 470µH |
| Measuring frequency | 100kHz |
| Operating temperature range | -40°C to +150°C |
| Tolerance range | ±20% to ±30% |