TAIYO YUDEN LCXN Series SMD Power Inductors
TAIYO YUDEN LCXN Series SMD Power Inductors, commonly known as wire-wound ferrite power inductors are AEC-Q200-approved devices with an inductance range from 0.47μH to 220μH. LCXN power inductors feature an operating temperature range from -40°C to +125°C and a measuring frequency of 100kHz. These LCXN power inductors have an inductance tolerance range from ±20% to ±30%. Typical applications include cruise control units, power steering, airbags, electric door mirrors, and car infotainment systems.
Features
- AEC-Q200 approved
- Small-profile and low-profile
- Shielded or unshielded
- Several varieties are offered depending on the application requirements
- Standard power choke and high current power choke available
Applications
- Automotive body and chassis:
- Anti-theft device
- Automobile digital mirror
- Electric door mirror
- Interior lighting
- Keyless entry system
- Automotive infotainment:
- Car infotainment system
- Dashcam
- Instrument cluster panel
- Automotive powertrain:
- 4 Wheel Steering (4WS)
- Automotive locator
- Cruise control unit
- Power steering
- Automotive safety:
- Airbag
- Anti-Lock Brake System (ABS)
- Electronic Stability Control (ESC)
Technical Specifications
| Parameters | Values |
|---|---|
| Inductance rating range | 0.47μH to 220μH |
| Inductance tolerance range | ±20% to ±30% |
| Measuring frequency | 100kHz |
| Operating temperature range | -40°C to +125°C |