TAIYO YUDEN NR Series SMD Power Inductors
TAIYO YUDEN NR Series SMD Power Inductors, also known as Wire-Wound Ferrite Power Inductors, are AEC-Q200 qualified devices that offer a wide range of inductances from 0.47uH to 470uH. NR power inductors are available in a variety of series, including the NR, NRH, NRS, NRM, and NRV. These power inductors are characterized by their small size and low profile and have a magnetic shield structure. To aid designers of consumer and automotive applications in creating more compact designs, they are available in small footprints that are as small as 2mm x 2mm x 1.0mm.
Features
- ±20% or ±30% inductance tolerance
- AEC-Q200 qualified
- Characterized by small-profile ad low-profile
- Magnetic shield structure
Applications
- Automotive:
- Anti-lock Brake Systems (ABS)
- Car navigation
- Cruise control units
- HEV / PHV / EV core control (battery, inverter, DC-DC)
- Instrument panels
- LED headlights
- Power steering
- Transmissions
- Consumer Electronics:
- Cellphones
- Digital video cameras
- Hard disk drives
- LCD displays
- PDAs
- Industrial:
- AC servo motors
- DC / DC converters
- Medical equipment
- Smart meters
- Wireless base stations
- AC servo motors
Technical Specifications
| Parameters | Value |
|---|---|
| Inductance | 0.47uH to 470uH |
| Measuring frequency | 100kHz |
| Profiles range | 2mm x 2mm x 1.0mm to 10mm x 9.8mm x 5mm |