TAIYO YUDEN LCXH Ferrite Power Inductors

TAIYO YUDEN LCXH Ferrite Power Inductors are hybrid, automotive-qualified, wire-wound inductors with high saturation current and stable over temperature. These power inductors come with a unique core design compatible with automated optical inspection support and improved coplanarity. The LCXH power inductors come with a maximum rated current of up to 6.8A and can operate at a maximum temperature of up to +125°C. These ferrite power inductors are best suited for automotive body chassis and information systems such as infotainment ECUs.

Features

  • AEC-Q200 qualified
  • Automated optical inspection (AOI) support
  • Comprises of vast electrode area for increased head cycle resistance
  • Coplanarity improvement
  • High anti-vibration and heat cycle resistance
  • Less risk of open failure with a safe PCB connection
  • Reflow soldering
  • RoHS and REACH compliant

Applications

  • ADAS sensors
  • Dashcams
  • Instrument clusters
  • ITS/Telematics systems
  • Keyless entry systems
  • Tire Pressure Monitoring Systems (TPMS)

Technical Specifications

Parameters Values
Rated current range 0.21A to 6.8A
Inductance tolerance ±20%, ±30%
Inductance range 0.47μH to 470μH
Operating temperature range -40°C to 125°C
Dimensions 3mm x 3mm to 6mm x 6mm