Souriau UTL Series Circular Connectors
Souriau UTL Series Circular Connectors are plastic connectors that meet industrial safety standards and can be utilized for both power supply and power + control supply with DMX or RDM signals. The UTL connectors are rated IP68/69K in dynamic settings and remain sealed even when used constantly underwater or cleaned with a high pressure hose while the cable is moving. UTL connectors come in 4, 5, 6, and 8 positions. These UTL circular connectors feature an operating temperature range from -40°C to +105°C and a current rating of 16A. Typical applications include building automation, medical, telecom, data infrastructure, and energy power.
Features
- Available in 4, 5, 6, and 8 position layouts that support combined power + control and DMX
- Comes with a high level of UL and IEC qualification
- Compliant with luminaires standard UL 1598 and IEC 60598
- Designed to be over-molded and secure against unwanted tampering
- Eliminates wasting time with key-shaped coupling with a latching retention system
- IK07 impact resistant, IP68/69K and UV resistant
Applications
- Building automation and control
- Energy power
- Instrumentation and measurement
- Medical
- Stage and light
- Telecom and data infrastructure
Technical Specifications
Parameters | Values | |
---|---|---|
Operating temperature range | -40°C to +105°C | |
Current rating | 16A | |
Salt spray | ≥1000 hours | |
Durability | CBC | 250 mating cycle |
COC | 500 mating cycle |