Souriau SMS Series Flame Retardant Connectors

Souriau SMS Series Flame Retardant Connectors offer a compact design with up to 36 contacts, making them ideal for tight space integration and high-density contact applications. The SMS series connectors are compliant with railway standards and tested according to EN 50 467, ensuring reliability in demanding environments. These connectors have a current rating per contact of 13A and an operating voltage of 250V. Typical applications include aerospace and defense, automotive, industrial automation, and telecommunications.

Features

  • Compact design with up to 36 contacts
  • Compatible with standard AWG16 contacts
  • Compliant with fire and smoke requirements HL3/R22 - HL3/R23 following EN 45 545
  • High durability with 500 mating/unmating cycles
  • Ideal for tight space integration and high-density contact applications
  • Standardization-oriented design
  • Tested according to EN 50 467

              Applications

              • Aerospace and defense
              • Automotive
              • Industrial automation
              • Telecommunications