Souriau UTGX Series
The new Souriau UTGX Connector Series is a versatile, ruggedized solution for a wide variety of industrial uses. With a unique bayonet locking mechanism that ensures a quick and secure connection, its lightweight design makes it easy for operators to handle.
These versatile connectors are waterproof, shock-proof and UV resistant; offer a lifespan of up to 27 years and are UL/IEC certified.
Typical Applications
Building and
Stage Lighting
Energy – Power
Building Automation
and Control
Telecom –
Data Infrastructure
Machinery and
Robots
Instrumentation
and Measurement
Trim Trio® Product Offering
UTS Series
- Rugged Lightweight Plastic
- Dynamic Waterproof Sealing: IP68/69K
- UV resistant and UL/IEC Compliant
- Operating temperature range: -40 °C + 105 ˚C
UTO Series
- Full Metal and EMI Shielding
- Dynamic Waterproof Sealing: IP68/69K
- High-shock and Vibration Resistance
- UL and IEC Compliant
UTL Series
- Quick, Blind Mating Latch Design with Audible Click
- Dynamic Waterproof Sealing: IP68/69K
- UV Resistant and UL/IEC Compliant
- Layout Options Comply with RS-485, DMX and DALI