Pulse Clarity Series Antennas
Pulse Clarity Series Antennas are available with N, Mini-DIN, and 4.3-10 female connectors. The Clarity series antennas come in ultra-thin white radome for applications such as i-DAS. These antennas offer a minimum frequency of 608MHz and a maximum frequency of 2700MHz. Clarity antennas provide a nominal impedance of 50Ω. Typical applications include convention centers, corporate offices, healthcare facilities, retail spaces, stadiums, arenas, and transportation.
Features
- Available with N, Mini-DIN, and 4.3-10 female connectors
- Come with white radome
- Offer patent pending design and are RoHS compliant
- Support ultra-thin antenna for i-DAS
Applications
- Convention centers
- Corporate offices
- Healthcare facilities
- Retail spaces
- Stadiums and arenas
- Transportation
Technical Specifications
| Parameters | Values |
|---|---|
| Nominal impedance | 50Ω |
| Minimum frequency | 608MHz |
| Maximum frequency | 2700MHz |
| Maximum power input | 40W |
| PIM at 2x20W | <-155dBc |