Pulse Electronics SPDA series offers 4G connectivity with a swivel blade design suitable for access points, routers, and small base stations. These antennas covers LTE frequency ranges from 698MHz to 2700MHz and provide omnidirectional radiation with a gain of 2dBi. The antenna's black plastic swivel blade measures .94” x 7.72” (23.8mm x 196mm) in the right-angle position and comes with an SMA male connector for easy installation.
The WA700 antenna is a multiband omnidirectional wireless LTE/MIMO antenna designed for laptops or window mounts. These antennas can operate from 700MHz to 2700MHz and can enhance reception for voice, mobile data, and public safety applications. The WA700 antennas with efficiency exceeding 60% across all bands, maintains low correlation coefficients between MIMO elements for optimal performance. The antenna can be mounted above a laptop screen or hung on a window using provided clips or heavy-duty suction cups, featuring a standard SMA male connector with 19.7” (500mm) of cable length.