Pulse Electronics Networking Multi-band Automotive Antennas

Pulse Electronics Multi-band Automotive Antennas provide low-profile and narrow-profile solutions for LTE, 5G FR1, Wi-Fi, GNSS and wireless power charging applications. Available with up to six ports, these ruggedized antennas offer multiple cable and mounting configurations, including NMO, direct, glass and magnetic mounts, for public safety, utility, agricultural, recreational and transportation vehicles.

Pulse Electronics Panther Vehicle Antennas

Panther Vehicle Antennas 

Pulse Electronics Panther vehicle antennas provide multi-band connectivity for LTE, 5G, Wi-Fi, GNSS and DSRC applications. The family includes low-profile dome antennas with multiple ports, direct or magnetic mounting options, and rugged IP67-rated construction for vehicles, fleet management, public safety, utility and telematics applications.

Pulse Electronics SLPT2400/5900 Vehicle Antennas

SLPT2400/5900 Vehicle Antennas

Pulse Electronics SLPT2400/5900 vehicle antennas are low-profile, dual-band vehicle antennas supporting 2.4–2.5 GHz and 4.9–6 GHz frequencies for Wi-Fi and WLAN applications. The Shadow series features omnidirectional radiation, vertical polarization, IP67-rated construction and direct or NMO mounting options for vehicle and enclosure installations.

Pulse Electronics SLPT698/2170 Vehicle Antennas

SLPT698/2170 Vehicle Antennas

Pulse Electronics SLPT698/2170 Vehicle Antennas are low-profile, multi-band vehicle antennas supporting 698–960 MHz and 1710–2700 MHz frequencies for cellular, LTE, ISM and Wi-Fi applications. The Shadow series features omnidirectional performance, vertical polarization, IP67-rated construction and NMO or direct mounting options for vehicle installations.

Pulse Electronics SLPT698/960 Vehicle Antennas

SLPT698/960 Vehicle Antennas

Pulse Electronics SLPT698/960 vehicle antennas are low-profile vehicle antennas covering 698–960 MHz for cellular, LTE, DSRC, ISM and Wi-Fi applications. The Shadow series features omnidirectional radiation, vertical polarization, IP67-rated construction and NMO mounting, with compact dome designs suited for vehicle and enclosure installations.

Pulse Electronics ARM Vehicle Antennas

ARM Vehicle Antennas 

Pulse Electronics ARM vehicle antennas provide multi-band connectivity for LTE, Wi-Fi and GNSS applications. The low-profile antennas support multiple frequency bands and cable configurations, with direct, magnetic and adhesive mounting options. Rugged designs are available in black or white housings for automotive, public safety, utility and transportation applications.

Pulse Electronics  GPSMB50xx Vehicle Antennas

 GPSMB50xx Vehicle Antennas 

Pulse Electronics GPSMB50xx vehicle antennas combine MIMO LTE, Wi-Fi and GNSS in a multi-band design for connected vehicle applications. The Panther series supports cellular, Wi-Fi, DSRC, GPS, Galileo, BeiDou and GLONASS, with IP67-rated construction and direct or magnetic mounting options for fleet management, telematics, public safety and utility vehicles.