Phoenix Contact USB Connectors & Patch Cables
Phoenix Contact PCB Connectors and Patch Cables in USB type A and type C are available in the USB 2.0 and USB 3.2 Gen. 1 / USB 3.0 versions. The high-quality items are optimal as service interfaces or for permanent transmission in protected applications.
The USB Connectors include a wide range of USB A and USB C connectors with multiple mounting styles. Standards include USB 2.0 and USB 3.2 compliance, along with horizontal, sideways horizontal, and vertical mounting positions. These USB connectors are offered in both thru-hole and SMD configurations.
The USB Patch Cables offer a wide range of cables in various lengths and connection configurations. These cables include USB C to C, USB C to A, and USB A to A connections, in both USB 2.0 and USB 3.2 gen 1 compliance. Phoenix Contact USB patch cables feature PVC jackets, speeds up to 10Gbps, and lengths ranging from 0.3m to 5.0m.
Features
- Cross-generation portfolio from USB 2.0 type A to USB 3.2 Gen. 1 / USB 3.0 type A and type C
- Extensive portfolio of connectors for data transmission
- Patch cables: From 0.3 m to 3.0 m (USB 3.2 Gen. 1 / USB 3.0) or 5.0 m (USB 2.0)
- PCB connector is dimensioned for processing in automated SMT and THR reflow processes
- PCB connectors for SMD, THR, and wave soldering
- Portfolio for any application with three-outlet directions for the PCB connectors
- Three outlet directions on the PCB
- Transmission speeds of up to 10 Gbps
- Variants: USB 2.0 (type A) and USB 3.2 Gen. 1 / USB 3.0 (type A and type C)
Applications
- External hard drives
- Modems
- Printers
- Scanners
- VOIP devices
Technical Specifications
| Description | USB PCB connectors | USB patch cables |
|---|---|---|
| USB version | USB 2.0; USB 3.2 Gen 1 / USB 3.0; USB 3.2 Gen 1 / USB 3.0 |
USB 2.0; USB 3.2 Gen 1 / USB 3.0; USB 3.2 Gen 1 / USB 3.0 |
| Soldering technology | Wave soldering; THR; SMD |
- |
| Cable length | - | 0.3m to 5m |
| Type | CUC-USB2.0- J1ST-AV / UAF-THT; CUC-USB3.0- J1ST-S / UAF-THR; CUC-USB3.1- J1ST-AH / UCF-SMD |
NBC-USB2.0- UAM / 2,0-PVC / UAM; NBC-USB3.0- UAM / 2,0-PVC / UCM; NBC-USB3.0- UCM / 2,0-PVC / UCM |
| Maximum operating temperature | - 40°C to + 85°C | - |
| IP rating | IP20 | IP20 |
| Data transfer rate | 10Gb/s | 10Gb/s |