Phoenix Contact Rugged M12 Sensor/Actuator Boxes and Cables

The M12 Outdoor product line guarantees dependable connections and a high level of reliability to include temperatures between -40 and +105 degrees Celsius.

The product line offers simple and flexible installation. It not only withstands extreme temperatures, but also resists salts, acids, oils and chemicals. The material used is also highly resistant to UV radiation and ozone. The 4-position M12 connector features a stainless steel thread and coupling nut.

Phoenix Contact offers a complete range of products to enable the wiring of sensors/actuators for outdoor use. The portfolio of products include pre-assembled cables, plug connectors that can be assembled in the field and sensor/actuator distribution boxes.

Features

  • 4-position M12
  • Stainless steel thread/coupling nut
  • Resistant to UV, ozone, and corrosion
  • Rated for extreme temperatures -40 to 105C
  • IP65/IP67/IP69K

Applications

  • Traffic lights
  • Wind power plants
  • Photovoltaic systems
  • Construction vehicles
  • Special-purpose vehicles, such as snow cats
  • Ski lifts
  • Rail