Phoenix Contact Relays and Relay Modules

Phoenix Contact relays and relay modules feature high switching capacity, long service life, and an extensive range of accessories. They also have fast switching times and are ideal for applications with a high switching frequency. Relay and relay module series include RIFLINE Complete relays, PLC Series relays, ETD-BL Series time relays, and EMD-BL Series monitoring relays.

Phoenix Contact RIFLINE Complete Industrial Relay System

RIFLINE Complete Industrial Relay System

The relay system with universal plug-in design ensures high machine and system availability. The field of application ranges from coupling and time relays to small power contactor replacement.

Phoenix Contact PLC-INTERFACE Relays

PLC-INTERFACE Relays

The PLC-INTERFACE system provides a comprehensive range of extremely narrow, plug-in, and solid-state relays, plus a complete range of accessories. It acts as the high-performance interface between the controller and system I/O devices.

Phoenix Contact ETD-BL Time Relays

ETD-BL Time Relays

The ultra-narrow ETD-BL time relays are the space-saving and cost-efficient solution for simple time control applications: with one adjustable time and one fixed, predefined function.

The multifunctional ETD time relays feature selectable time ranges and a wide range of functions for universal use. Available in three versions, they cover all applications associated with conventional time control.

Phoenix Contact EMD-BL Monitoring Relays

EMD-BL Monitoring Relays

The EMD-BL compact monitoring relays are ideal for simple monitoring tasks. The devices are particularly suitable for use in building installation and in the series production of machines and systems.

With the multifunctional EMD monitoring relays, you can monitor electrical as well as physical system parameters. Benefit from a wide functional spectrum, extended setting options and a variety of supply voltage ranges.