Phoenix Contact PLC High-Current Relays are designed for applications requiring a nominal current rating of up to 10A or those that need to improve the electrical life of the contacts. This relay is commonly used as a replacement for common "ice cube" relays to take advantage of the space savings. These relays come with Integrated input circuit and interference suppression circuit. These relays find applications in a wide range of industries including telecommunications, industrial automation, transportation, and power distribution systems.
Phoenix Contact PLC High-Current Relays
Features
- Commonly used as a replacement for standard "ice cube" relays, offering space-saving benefits
- Designed for nominal current ratings of up to 10A or to improve electrical contact life
- Efficient connection to system cabling using V8 adapter
- Functional plug-in bridges
- Integrated input circuit and interference suppression circuit
- Press-fit bus bars for returns and voltage application, reducing installation time
- RT III sealed relay
- Safe isolation between coil and contact side
- Slim design
Applications
- Factory automation
- Lamp and motor control
- Machine builders
- PLC interface relays