Phoenix Contact RIFLINE Industrial Relays feature modular ice-cube relay system featuring a consistent plug-in design and innovative accessories. The relays within this modular system range from a slim 6.2mm wide coupling relay to a small power contactor replacement, capable of switching currents up to 16A. These relays with addition of a pluggable timer module allows relays to be easily upgraded to timer relays, enabling interval switching at a consistent input voltage. The RIFLINE relays hold UL approval and CSA certification, ensuring compliance with U.S. and Canadian market standards and guidelines.
Phoenix Contact RIFLINE Industrial Relays
Features
- Completely assembled modules
- CSA certified (CSA=C22.2 No. 14)
- Custom solutions for individual components
- Switch currents up to 16A
- UL recognized (E113228 and E228652)
- Upgradable to timer relay
Applications
- Building automation
- Control systems
- HVAC (Heating, Ventilation, and Air Conditioning)
- Industrial automation
- Lighting control
- Power distribution
- Process control
- Renewable energy systems
- Telecommunications
- Transportation