Phoenix Contact M5 to M12 Circular Connectors
Phoenix Contact M5 to M12 Circular Connectors feature metric circular connectors for industrial automation in a variety of designs from small to large, straight or angled, molded, or for assembly in the field with a wide-ranging portfolio offering versatile solutions for transmitting signals, data, and power.
M5 Circular Connectors
Phoenix Contact M5 Circular Connectors feature an IP67-rated sensor or actuator flush-type plug, and rear mounting, with a straight solder connection. These connectors offer IP67 protection with HB flammability rating according to UL94. The M5 circular connectors can be used in transportation, control systems, automated door ramps, and sensor connectivity.
M8 Circular Connectors
Phoenix Contact M8 Circular Connectors are IP67-rated connectors with a shell-style plug designed for PCBs. These connectors can offer a 50V rating with up to a 4A current rating. M8 circular connectors come in 3, 4, 5, 6, and 8 positions. Common applications for the M8 connectors include actuators, PLCs, I/O boxes, sensors, and switches in food-beverage processing.
M12 Circular Connectors
Phoenix Contact M12 Circular Connectors offer extremely compact, safe-to-use, safely shielded, robust connections suitable for railway applications with high shock and vibration loads. These connectors come with a V0 flammability rating according to UL 94. M12 circular connectors operate within the temperature range of -40°C to 85°C. Typical applications include machine building, rubber, plastics, textile printing presses, and HVAC system valves.