Phoenix Contact M12 Push-Pull Connectors
Phoenix Contact M12 Push-Pull Connectors feature a push-pull fast-locking system and are engineered for robust connectivity in demanding environments. These connectors are designed to withstand significant shock and vibration and provide a secure, single-click locking mechanism with integrated feedback to confirm proper engagement. The M12 push-pull connectors are compact and offer cross-manufacturer connection compatibility, ensuring global availability. These push-pull connectors offer a maximum voltage rating of 1.5kVac and a current rating range from 1A to 16A. Typical applications include railway, industrial machinery, and factory automation.
Features
- Compatible with push-pull and threaded connectors
- Durable connection
- Flying leads with locking options
- Integrated feedback mechanism
- Reliable shielding under stress
- RoHS compliant
- Single M12 interface support
- Standardized push-pull locking system
Applications
- Automotive
- Data and communication
- Industrial machinery and factory automation
- Railway
Technical Specifications
| Parameters | Values |
|---|---|
| Current Rating Range | 1A to 16A |
| Maximum Voltage Rating | 1.5kVac |
| Coding | A, B, D, K, L, M, S, T, X, Y |
| IP Ratings | IP20, 54, 65, 67, 68, 69, 69K |
Video
This TTI Tech Specs video for Phoenix Contact M12 Push-Pull Connectors highlights the push-pull fast-locking system for quick, secure connections. These connectors are designed for harsh environments, offering high shock and vibration resistance and reliable single-click locking feedback.
See video transcript below
Video Transcript
Standard threaded M12 connectors are great until you have to install a hundred of them and your wrist feels like it’s about to fall off from all the twisting. That’s why my tired wrists recommend Phoenix Contact’s M12 Push-Pull connectors for fast and robust connections with a secure single-click locking mechanism that provides clear feedback to confirm proper engagement. They’re compatible with push-pull and threaded connectors, and can reduce installation time by up to 80% while still withstanding significant shock and vibration. Countersunk M12 ports also allow for flush integration with the housing and higher packing density enabling more compact devices. They’re also offered as flying- leading with locking options. Phoenix Contact M12 Push-Pull connectors are available with current ratings up to 16A, voltage ratings up to 1.5kVac, and IP ratings up to IP69K, providing exceptional versatility in automotive, industrial machinery, factory automation, and railway applications.