Phoenix Contact M12 Distribution Boxes

Phoenix Contact M12 Distributor Boxes with Push-Pull Fast-Locking System offer a reliable and tool-free solution for efficient cabling in automation technology. These distributor boxes are designed for compact integration and bundle multiple cables into a single master cable, ensuring seamless connectivity. The M12 distributor boxes offer robust IP67 protection and operate within a temperature range from -25°C to +80°C. Typical applications include industrial networks, railways, and process industries.

Features

  • Compact design
  • Conforms to IEC 61076-2-010 for interoperability
  • High shock and vibration resistance
  • IP65 and IP67 rated for harsh environments
  • Pre-assembled and tested
  • Resistant to UV, ozone, oil, and chemicals
  • Suitable for extreme operating conditions
  • Tool-free, push-pull connection for quick and easy installation
  • Up to 80% faster installation

Applications

  • Modern industrial networks
  • Process industry
  • Production and device manufacturing
  • Railway

Technical Specifications

Parameters Values
Operating temperature range -25°C to +80°C
Degree of protection IP65, IP67
Connection cross-section range 0.14 mm² to 1.5 mm²
Number of positions 4, 5