Phoenix Contact M12 Push-Pull PCB Housings
Phoenix Contact M12 Push-Pull PCB Housings are female THR (Through-Hole Reflow) housings designed for K, L, and M-code power applications. These housings feature a push-pull locking mechanism that enables fast, secure connections while reducing installation time by up to 80% compared to traditional screw-lock connectors. The M12 Push-Pull PCB housings offer robust IP67 protection and operate within a temperature range from -25°C to +85°C. Typical applications include industrial automation equipment, industrial machinery, data and communication, and factory automation.
Features
- Compact housing design
- Designed for seamless integration
- Provides a robust and vibration-resistant connection
- Push-pull locking mechanism
- Supports K-, L-, and M-code
- Up to 80% faster installation
Applications
- Automotive
- Data and communication
- Industrial machinery and factory automation
- Railway
Technical Specifications
| Parameters | Values |
|---|---|
| Degree of Protection | IP67 |
| Operating Temperature Range | -25°C to +85°C |
| Coding | K, L, and M |