Phoenix Contact LPTA 16 Lever-Actuated PCB Terminal Blocks

Phoenix Contact LPTA 16 Lever-Actuated PCB Terminal Blocks provide a tool-free lever connection technology that is ideal for on-site device connections. The LPTA 16 terminal blocks make it easier to swiftly and safely connect regenerative energies, electrical drives, and electromobility charging infrastructure. The color-coded actuation lever on these LPTA 16 PCB terminal blocks allows for intuitive use in the field and the tool-free lever operation speeds up the connection and release of conductors with or without ferrules. Typically, LPTA 16 lever-actuated terminal blocks are used in telecommunications, automation, charging, drive, and transportation technologies.

Features

  • An actuation lever with a color-coded design facilitates intuitive operation on-site
  • Angled wire entry feature optimizes space utilization within the application
  • Consistent contact force guarantees dependable, enduring, and steadfast connections
  • Tool-free lever operation streamlines conductor connection and release, with or without ferrules
  • UL recognized component

Applications

  • Automation technology
  • Charging technology
  • Drive technology
  • Electromobility charging infrastructure
  • Energy storage
  • Photovoltaics
  • Telecommunications
  • Transportation technology

Technical Specifications

Parameters Values
Current rating 10mm centerline 66A
15mm centerline 72A
Number of positions 1 to 8
Voltage rating Group B, C 600V
Group F 1000V
Wire gauge 4AWG

Video

This TTI Tech Specs video for Phoenix Contact LPTA 16 Lever-Actuated PCB Terminal Blocks explains that these terminal blocks offer tool-free termination using color-coded levers and a space-saving angled wire entry for quick and safe connections. The connectors have a maximum operating voltage of 1000V for the Group F variants and 600V for the Group B and C variants.

See video transcript below

Video Transcript

How many times have you had the wire come out of a terminal block, or have your hand and wrist cramp from twisting a tiny screwdriver at some weird angle inside a tiny enclosure? If you’d rather skip the missed connections and carpal tunnel syndrome, the Phoenix Contact LPTA 16 PCB Connectors offer tool-free termination using color-coded levers and a space-saving angled wire entry for quick and safe connections.

The connectors have a maximum operating voltage of 1000V for the Group F variants and 600V for the Group B and C variants. They are offered with a 10mm or 15mm pitch and support a maximum of 72A while accepting wire sizes to 4AWG. They are UL-recognized and suitable for many industries including automation, electromobility charging, electrical drives, energy storage, transportation, and telecommunications.

View more Phoenix Contact resources