Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks

Phoenix Contact LPT 16 Lever-Actuated PCB Terminal Blocks feature a color-coded actuation lever that enables intuitive operation in the field. The LPT 16 PCB terminal blocks offer a tool-free lever connection technology that is ideal for device connections on site. These terminal blocks have a current rating of 76A and a voltage rating of 1kV. The LPT 16 terminal blocks have a pitch of 10mm and are ideal for various applications, including automation, battery storage systems, electromobility charging infrastructure, and transportation.

Features

  • A color-coded actuation lever enables intuitive operation in the field
  • Lever push-in connection method
  • The defined contact force ensures reliable and long-term stable contacting
  • Time-saving push-in connection when the lever is closed
  • Tool-free levers enable a time-saving connection
  • UL recognized

Applications

  • Automation
  • Battery storage systems
  • Electromobility charging infrastructure
  • Measurement and control technology
  • Photovoltaics
  • Telecommunications
  • Transportation

Technical Specifications

Parameters Values
Current rating 76A
Voltage rating 1kV
Pitch 10mm
Maximum wire size 4AWG

Related Lever-Actuated PCB Terminal Blocks