Phoenix Contact LPT(A) 2.5 Push-In Terminal Blocks
Phoenix Contact LPT(A) 2.5 Push-In Terminal Blocks offer tool-free levers that enable a time-saving connection and release of conductors with or without ferrules. The LPT(A) 2.5 push-in terminal blocks feature a defined contact force that ensures reliable, long-term, and stable wire termination. These LPT(A) terminal blocks operate at a current rating of 24A and a voltage rating of 400V. The LPT(A) 2.5 push-in terminal blocks have a pitch of 5mm and are ideal for various applications, including automation, drive technology, electromobility charging infrastructure, and telecommunications.
Features
- Clear lever positions that provide reliable feedback
- Defined contact force ensures that contact remains stable
- Lever push-in connection method
- Time-saving push-in connection when the lever is closed
- Tool-free levers enable a time-saving connection
- UL recognized
Applications
- Automation
- Drive technology
- Electromobility charging infrastructure
- Telecommunications
- Transportation technology
Technical Specifications
| Parameters | Values |
|---|---|
| Current rating | 24A |
| Voltage rating | 400V |
| Pitch | 5mm |
| Maximum wire gauge | 12AWG |