Phoenix Contact Battery Pole Connectors

Phoenix Contact Battery Pole Connectors are designed for energy storage that is quick, safe, and cost-effective for applications up to 1,500V with pluggable battery connections. The connector connection is available on the front or the rear of the battery module. These battery pole connectors feature silver-plated contacts for connection technology with long-term stability.

Features

  • No incorrect plugging:
    • Battery connection protected against polarity reversal by mechanical coding
  • Silver-plated contacts for connection technology with long-term stability
  • Safe installation:
    • Touch-protected battery poles even when not plugged in
  • Various colors: 
    • Easier identification of battery poles

Technical Specifications

Parameters Value
Conductor cross-sections 2.5mm² to 6mm²
Nominal voltage Up to 1,500 VDC
Nominal currents Up to 35 A (IEC) / 50 A (UL)
Degrees of protection IP66, IP68