Phoenix Contact Busbar Connectors
Phoenix Contact Busbar Connectors enable pluggable, reliable, and safe connectivity for Energy Storage Systems (ESS). These storage systems contain interconnected battery modules, often using lithium-ion cells, that contain and maintain electrical energy. Utilities and other users in both residential and commercial sectors scale these modular systems to meet the energy demands of the grids they service. The connectors, designed for these standardized DC storage systems, handle up to 1500V DC and up to 350A. Busbar Connectors simplify the power management connectivity required of the ESS and can be used in tandem or separately as dictated by application needs and preferences.
Features
- >50 insertion cycles
- Diverse areas of application: modular design allows different currents
- For busbars with a width of 5mm
- High tolerance compensation of ±4mm
- IP20 degree of protection
- Plug-in system with an integrated interface: no wiring effort during installation
- Quick installation: drawer style, a slide-in connection of battery modules to a rear-mounted busbar
- Safe installation: touch-protected battery terminals even when not plugged in
Applications
- Battery cell manufacturers
- Battery module manufacturers
- Energy storage systems
- Home storage devices
- Industrial storage devices
- Installers
- Large-scale storage systems
- System integrators
Technical Specifications
| Busbar module | Busbar frame | Rated current | Rated voltage | Insertion cycles |
|---|---|---|---|---|
| ES-BBC-5-1 BK | ES-BBC-MF1 | 40A | 1500V | 25 |
| ES-BBC-5-2 BK | ES-BBC-MF2 | 80A | ||
| ES-BBC-5-3 BK | ES-BBC-MF3 | 120A | ||
| ES-BBC-5-4 BK | ES-BBC-MF4 | 160A | ||
| ES-BBC-5-5 BK | ES-BBC-MF5 | 200A |