Panasonic ZU Aluminum Electrolytic Capacitors

Panasonic ZU Series Conductive Polymer Hybrid Aluminum Electrolytic Capacitors are designed to handle large currents and provide substantial capacitance. These surface-mount capacitors ensure stable performance at high temperatures, with an endurance of 4000 hours at 135°C. The ZU series boasts higher ripple current capability than the ZS series and is available in a vibration-proof version. These capacitors comply with AEC-Q200 and RoHS standards, making them suitable for automotive, consumer, and industrial applications.

Features

  • 4000 hours of endurance at 135°C
  • AEC-Q200 standard compliant
  • Enhanced ripple current capability compared to the ZS series
  • RoHS standard compliant
  • Surface-mount type
  • Vibration-proof variant available

Applications

  • Automotive
  • Consumer
  • Industrial
  • Telecommunications

Technical Specifications

Parameters Values
Capacitance tolerance ±20% (120Hz / +20°C)
Nominal capacitance range 100μF to 560μF 
Moisture resistant 85°C 85% 2000 hours
Rated voltage range 25V to 63V
Size codes G12 and G16

Video

This TTI Tech Specs video for Panasonic ZU Aluminum Electrolytic Capacitors explains that they are AEC-Q200-compliant capable of handling large currents with substantial capacitance in a compact surface-mount housing. These capacitors offer low equivalent series resistance in a capacitance range of 100µF to 560µF and a rated voltage range of 25V to 62V.

See video transcript below

Video Transcript

When you’re looking for strength, endurance, and longevity in a horse, nothing beats the hybrid mule. The same goes for the hybrid capacitor when endurance and stability are required. When considering capacitors for automotive, industrial, consumer, and telecommunication applications, nothing stands up to Panasonic’s ZU hybrid series of conductive polymer aluminum electrolytic capacitors. The AEC-Q200-compliant ZU series handles large currents with substantial capacitance in a compact surface-mount housing. The capacitors offer low equivalent series resistance in a capacitance range of 100µF to 560µF and a rated voltage range of 25V to 62V. Designed for reliability at high temperatures, the ZU capacitors offer 4,000 hours of endurance at 135°C. The capacitors feature enhanced ripple current, and inrush current capability compared to the ZA series, are RoHS compliant, and are available in a vibration proof variant for enhanced durability.

View more Panasonic videos and resources