Panasonic EEH-ZA Polymer Hybrid Aluminum Electrolytic Capacitors
Panasonic EEH-ZA Polymer Hybrid Aluminum Electrolytic Capacitors combine the benefits of both electrolytic and polymer capacitor technologies, producing capacitors that are compact, have low Equivalent Series Resistance (ESR) and leakage current, and high ripple current. Available in a vibration proof option, these capacitors enhance overall board performance and lower design costs. These capacitors find applications in telecom, consumer electronics, and industrial uses.
Features
- AEC-Q200 and RoHS-compliant
- Better endurance than current surface-mounted device products
- Downsizing and weight reduction
- Low ESR values and leakage current
- Open circuit failure mode
- Pb-free high-temperature reflow
- Saves cost and space
- Vibration proof
Applications
- Automotive
- Consumer electronics
- Industrial
- Telecom/IT
Technical Specifications
| Parameters | Values |
|---|---|
| Operating voltage range | 25VDC to 80VDC |
| Rated capacitance range | 10μF to 330μF |
| Maximum endurance (at 105°C) | 10000h |
| Operating temperature range | -55°C to +105°C |
| ESR range | 20mΩ to 120mΩ |