Panasonic EEH-ZS Hybrid Aluminum Electrolytic Capacitors
Panasonic EEH-ZS Hybrid Aluminum Electrolytic Capacitors combine polymer and liquid electrolyte technology to provide stable electrical performance and long service life in surface-mount designs. These conductive polymer capacitors operate within a temperature range from -55°C to +135°C and achieve 4000 hours endurance at both 125°C and 135°C. The ZS series capacitors support rated voltages from 25V to 63V and capacitance values from 100µF to 560µF. These hybrid capacitors offer vibration-proof variants for parts with diameters of 8mm or greater and comply with AEC-Q200 standards. Applications include power supplies, DC-DC converters, and control circuits in automotive and industrial systems.
Features
- AEC-Q200 compliant
- High capacitance and ripple current capability
- Reliable and safe operation
- RoHS and REACH compliant
- Surface-mount package
- Vibration-proof variants are available (≥8mm in diameter)
Applications
- Automotive control units
- DC-DC converters
- Industrial power supplies
- LED drivers
- Motor control circuits
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Tolerance | ±20% (120Hz/+20°C) |
| Endurance | 4000 hours at 125°C/135°C |
| Nominal Capacitance Range | 100μF to 470μF (G12) 150μF to 560μF (G16) |
| Operating Temperature Range | -55°C to +135°C |
| Rated Voltage Range | 25V to 63V |
EEH-ZS Hybrid Aluminum Electrolytic Capacitors Ordering Information
*: If the total figures number of the part number exceeds 12 figures, "1" is omitted.