Panasonic ZL Series Conductive Polymer Hybrid Aluminum Capacitors
Panasonic ZL Series Conductive Polymer Hybrid Aluminum Capacitors offer large capacitance, high ripple current capability, and are available in five case sizes. These capacitors are AEC-Q200 compliant with the same capacitance as the ZC series in a smaller size. The ZL Series conductive polymer capacitors feature a category temperature range from -55°C to +135°C and a rated voltage range from 25V to 35V. These components offer a maximum nominal capacitance of 680μF with a capacitance tolerance of ±20%. Typical applications include AV products, home appliances, commercial equipment, office equipment, and information equipment.
Features
- AEC-Q200 compliant
- Enhanced ripple current capacity
- Offers higher capacitance
- Reduced ESR
- RoHS compliant
- Smaller size compared to ZC Series
- Supports high-temperature lead-free reflow
Applications
- AV products
- Commercial equipment
- Home appliances
- Information and communication equipment
- Office equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Size Codes | C, D, D8, F, and G |
| Category Temperature Range | -55°C to +135°C |
| Rated Voltage Range | 25V to 35V |
| Capacitance Tolerance | ±20% |
| Nominal Capacitance Range | 47μF to 680μF |