Panasonic SXV Aluminum Organic Polymer Capacitors
Panasonic SXV Series Aluminum Organic Polymer Capacitors are surface mount capacitors with a maximum voltage of 100VDC. The SXV polymer capacitors have an operating temperature range from -55°C to +125°C and a capacitance tolerance of ±20%. These capacitors are halogen-free, Pb-free, and compliant to RoHS. Typical applications include industrial, automotive, and power supply.
Features
- Halogen-free
- Pb-free
- RoHS compliance
- Super high voltage
- Surface mount design
Applications
- Automotive
- Control system
- Industrial
- Power supply
Technical Specifications
| Parameters | Values |
|---|---|
| Operating temperature range | -55°C to +125°C |
| Capacitance tolerance | ±20% (120Hz / 20°C) |
| Rated voltage range | 63VDC to 100VDC |
| Nominal capacitance range | 6.8µF to 100µF |
| Endurance | +125°C at 1000h |