Panasonic SX Polymer Aluminum Capacitors
Panasonic SX Series Polymer Aluminum Capacitors come with a surface-mount conductive design for stable performance in modern electronic systems. These devices deliver low ESR, high ripple handling, and large capacitance values suited for demanding digital circuits. The SX series capacitors feature an operating temperature range from -55°C to +105°C and voltage ratings from 2.0V to 6.3V. These capacitors encompass a rated capacitance range from 82μF to 560μF and a maximum high ripple current of 8500mA. Typical applications are well-suited for general-purpose electronic equipment such as AV devices, home appliances, and communication equipments.
Features
- Halogen-free design
- Low ESR value
- RoHS compliant
- Supports high ripple current
- Wide capacitance range
Applications
- AV products
- Commercial equipment
- Communication equipment
- Home appliances
- Office equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance Range | 82µF to 560µF |
| Operating Temperature Range | -55°C to +105°C |
| Maximum High Ripple Current | 8500mA |
| Maximum ESR Range | 4.5mΩ to 9mΩ |
| Rated Voltage Range | 2V to 6.3Vdc |
Video
This TTI Tech Specs video for Panasonic SX Polymer Aluminum Capacitors explains that they feature a compact and low-profile package with a maximum height of just 1.9mm. These capacitors offer large capacitance values, ranging from 82µF up to 560µF.
See video transcript below
Video Transcript
They say if you can’t stand the heat, get out of the kitchen. That’s no concern with Panasonic’s SP Cap SX series of conductive polymer capacitors. They’re like the head chef in circuits designed for high temperature applications. These conductive polymer aluminum electrolytic capacitors maintain performance in the extreme temperatures and mechanical stress of audio and visual equipment, communications infrastructure, computers, industrial equipment, servers, and drone applications. The SX series is tailored for applications requiring low ESR and high ripple current capability. The capacitors feature a compact and low-profile package with a maximum height of just 1.9mm. Despite their small size they offer large capacitance values, ranging from 82µF up to 560µF with voltage ratings from 2V to 6.3Vdc. They’re robust construction is halogen free and RoHS compliant.