Nichicon GYC Conductive Polymer Hybrid Aluminum Capacitors

Nichicon GYC Conductive Polymer Hybrid Aluminum Electrolytic Capacitors have high reliability, high ripple current, and low Equivalent Series Resistance (ESR). These capacitors operate over a rated voltage range from 16V to 63V and a rated capacitance range from 10µF to 470µF. The capacitors are long lasting with a life of 2000 to 4000 hours at 135°C. The GYC capacitors are RoHS and AEC-Q200 compliant. These capacitors are used in industrial, power management, and transportation applications.

Features

  • -55°C to +135°C operating temperature range
  • 10µF to 470µF rated capacitance range, with capacitive tolerance of ±20% at 120Hz, 20°C
  • 16V to 63V rated voltage range
  • Anti-solvent feature
  • High reliability
  • High ripple current
  • Long life of 2000 to 4000 hours at 135°C
  • Low ESR
  • RoHS and AEC-Q200 compliant

Applications

  • Industrial
  • Information and communications
  • Power management
  • Transportation