Nichicon PCH Conductive Polymer Aluminum Electrolytic Capacitors

Nichicon PCH Conductive Polymer Aluminum Solid Electrolytic Capacitors offer low impedance, low ESR, high reliability, and high ripple current. AEC-Q200-qualified PCF aluminum electrolytic capacitors provide a long life of 4000 hours at 135°C. The PCH conductive polymer capacitors are compliant with the RoHS directive (2011/65/EU,(EU)2015/863). These PCF capacitors feature an operating temperature range from -55°C to +135°C and a rated voltage range from 16V to 80V. Typical applications include industrial, power management, and transportation.

Features

  • AEC-Q200 certified
  • Compliant with the RoHS directive (2011/65/EU,(EU)2015/863)
  • High reliability and high ripple current
  • High voltage of 80V
  • Offers low impedance and low ESR
  • Provides a long life of 4000 hours at 135°C

Applications

  • Industrial
  • Information and communications
  • Power management
  • Transportation