Nexperia NBM5100X and NBM7100X Battery Boosters

Nexperia NBM5100X and NBM7100X Battery Boosters are energy management devices designed to maximize usable capacity from non-rechargeable, primary batteries. These battery boosters contain two stages of high-efficiency DC-DC conversion and an intelligent learning algorithm. The NBM5100X and NBM7100X battery boosters have an output voltage range from 1.8V to 3.6V and a battery load current range from 2mA to 16mA. These battery boosters operate at a temperature range from -40°C to +85°C and are ideal for various applications, including asset tracking, Bluetooth, e-metering, location tags, and remote controls.

Features

  • Integrated fuel gauge
  • Low output voltage ripple
  • One auxiliary regulated output pin
  • Protection against battery voltage dips
  • RoHS compliant
  • Typical conversion efficiency of 90% with adaptive optimization

Applications

  • Asset tracking
  • Blood glucose meter
  • Bluetooth
  • E-metering
  • Location tags
  • LoRaWAN
  • NB-IoT
  • Remote controls

Technical Specifications

Parameters Values
Battery load current range 2mA to 16mA
Output voltage range 1.8V to 3.6V
Standby current <50nA
Dimensions 2.5mm × 3.5mm × 0.85mm
Operating temperature range -40°C to +85°C

Video

This TTI Tech Specs video for the Nexperia NBM5100X and NBM7100X Battery Boosters showcases battery energy management devices designed to maximize usable capacity from non-rechargeable, primary batteries.

See video transcript below

Video Transcript

When battery powered devices run out of juice, some people push the buttons extra hard thinking that will make it work. It doesn’t. It you want your IoT devices to last longer, or anything else that uses non-rechargeable lithium coin cells, the Nexperia NBM5100 and NBM7100 Battery life Boosters are the perfect solution, thanks to their ability to extend the life of such batteries by up to 10 times and provide up to 25 times more peak current, with very low standby current. These programmable battery life boosters provide protection against voltage dips, have an output voltage ranging from 1.8 to 3.6 volts, and an integrated fuel gauge. They operate from negative 40 to positive 85 degrees Celsius, making them ideal for industrial environments as well as consumer applications. 

View more Nexperia resources and videos