Murata SCC400T Series Gyroscopes & IMUs

Murata SCC400T Series Gyroscopes and Inertial Measurement Units (IMUs) offer combined high-performance angular rate and accelerometer sensor components with proven capacitive 3D-MEMS technology. This series features extensive self-diagnostics with excellent linearity and offset stability over temperature. These SCC400T gyroscopes and IMUs support signal processing accomplished in one mixed signal ASIC that offers angular rate and acceleration output via the flexible interface. SCC400T Gyroscope and IMUs can operate within the temperature range from -40°C to +110°C and have a supply voltage range from 3V to 3.6V. Typical applications include high precision (GNSS) positioning, machine control systems, motion control analysis, platform stabilization, and robotic control systems.

Features

  • Architecture enabling low noise for gyro and accelerometer
  • Enables implementation of a 6DOF sensor solution on one application PCB with 5DOF and 1DOF sensors
  • Excellent linearity and offset stability over temperature
  • Extensive self-diagnostics features
  • Proven capacitive 3D-MEMS technology
  • RoHS-compliant robust SOIC plastic package suitable for lead-free soldering process and SMD mounting
  • Secondary gyro output with the independent low pass filter control
  • SPI digital interface

Applications

  • High precision (GNSS) positioning
  • IMUs
  • Machine control systems
  • Motion analysis and control
  • Platform stabilization and control
  • Robotic control systems

Technical Specifications

Parameters Values
Gyroscopes IMUs
Electrical dynamic range  ±409.6°/s X/Z ±6.7g X/Y/Z
Measurement range -300°/s to+300°/s X/Z axis -6g to +6g X/Y/Z axis
Operating temperature range  -40°C to +110°C
Sensitivity 80LSB/°/s X/-Z axis 4905LSB/g X/Y/Z axis
Supply voltage range  3V to 3.6V