Murata SCC2230 Inertial Measurement Units

Murata SCC2230 Inertial Measurement Units (IMUs) are accelerometer-based devices that deliver dependable motion sensing for demanding industrial environments. These IMUs include built-in diagnostic capabilities to support dependable operation and easier system monitoring. The SCC2230 units operate within a temperature range from -40°C to +125°C and have an operating supply current of 22.5mA. These components have a maximum supply voltage of 3.6V and a resolution of 16 bits. Typical applications include industrial automation, machine control systems, navigation systems, and robotic control systems.

Features

  • Digital SPI interface
  • Extensive self-diagnostics
  • High-performance MEMS sensing
  • High stability over temperature
  • RoHS compliant
  • Rugged SOIC
  • Supports angular rate and acceleration sensing

Applications

  • Machine control systems
  • Motion analysis and control
  • Navigation systems
  • Platform stabilization and control
  • Robotic control systems
  • Rollover detection

Technical Specifications

Parameters Values
Operating Temperature Range  -40°C to +125°C
Operating Supply Current 22.5mA
Maximum Supply Voltage 3.6V
Resolution 16bit
Acceleration ±2g and ±6g