Murata MYC0409 UltraCP DC/DC Converter Modules

Murata MYC0409 Series UltraCP DC/DC Converter Modules are ultra-thin and highly efficient devices that deliver up to 72W of power. These DC/DC components offer a peak efficiency of 96.5% and a wide input voltage of 20V to 60V. The MYC0409 series features a pinout design that allows a simple power layout while maximizing efficiency by minimizing routing parasitic resistance. These evaluation modules have a fixed divide-by-4 conversion ratio from input to output voltage. The MYC0409 series UltraCP evaluation modules find use in applications such as data centers, networking routers, base stations, and optical equipment.

Features

  • Frequency synchronization
  • Fully integrated
  • High efficiency
  • High power
  • Over current protection
  • Over temperature protection
  • Parallel operation
  • Power good
  • Ultra-thin
  • Undervoltage-lockout

Applications

  • Base stations
  • Data centers
  • LED signage
  • Networking equipment
  • Optical equipment
  • Servers
  • Test equipment

Technical Specifications

Parameters Values
Dimensions 11.5mm x 9.5mm x 2.0mm
Input voltage range 20V to 60V
Operating temperature range -40°C to +105°C
Current range 6A
Efficiency 96.5%