Murata MGM Series MonoBK DC/DC Converters

Murata MGM Series MonoBK DC/DC Converters are compact, non-isolated Point-of-Load (PoL) power converters featuring on/off control, good power signal output, and a PMBus ALERT output. The MGM DC/DC converters operate in the input voltage range from 7.5VDC to 15VDC and a maximum current of 16A. MGM DC/DC converters have an output power of 28.8W and an efficiency of 91.8%. These DC/DC converters are ideal for various applications, including datacom systems, Distributed Bus Architectures (DBA), mixed voltage systems, and programmable logic.

Features

  • High thermal derating performance
  • Over-current and over-voltage protection
  • PMBus interface accessible and PMBus 1.3 compatible
  • Quick adaptation to load change
  • RoHS compliant
  • Signal indicating Power Good (PWGOOD)
  • Ultra-compact surface-mount packaging
  • Under-Voltage Lockout (UVLO)

Applications

  • Datacom/telecom systems
  • DBA
  • Mixed voltage systems
  • Powering FPGAs and CPUs
  • Programmable logic

Technical Specifications

Parameters Values
Output voltage 0.7VDC to 1.8VDC
Dimension 10.5mm x 9.0mm x 5.0mm
Maximum current 16A
Output power 28.8W
Operating temperature range -45°C to +105°C