Murata MY Series UltraBK DC/DC Converter Modules
Murata MY Series UltraBK DC/DC Converter Modules are ultra-thin LGA-packaged miniature Ultra Block (UltraBK) converter modules with high efficiency. The MY DC/DC converter modules offer up to 90% efficiency in a small, thin 10.5mm x 9mm x 2.1mm LGA package. MY UltraBK converter modules incorporate an integrated power solution consisting of a 4A or 6A DC/DC converter and components. These MY converter modules feature an operating temperature range from -40°C to +105°C and an input voltage rating range from 6V to 14.4V. Typical applications include Distributed Bus Architectures (DBA), datacom/telecom systems, and programmable logic systems.
Features
- 2-stage buck design
- Appropriate for positioning on the PCB's rear side
- Exceptional thermal derating performance
- On/off control via remote
- Protection against over-current and over-temperature
- Quick transient reaction
- Sense of output voltage
- Small or ultrathin LGA packaging
- Strong output power
Applications
- Datacom/telecom systems
- Distributed Bus Architectures (DBA)
- FPGA and DSP
- PCIe/server applications
- Programmable logic and mixed voltage systems
Technical Specifications
| Parameters | Values |
|---|---|
| Efficiency | Up to 90% |
| LGA package dimensions | 10.5mm x 9mm x 2.1mm |
| Input voltage range | 6V to 14.4V |
| Operating temperature range | -40°C to +105°C |
| Output current | 4A and 6A |