Murata DK1 Series Safety Capacitors
Murata DK1 Series Safety Capacitors feature ceramic disc technology to achieve a high withstand voltage performance that meets IEC60384-14 Y1 class certification requirements in spite of its compactness and low profile. The DK1 safety capacitors operate at a temperature ranging from -40°C to +125°C with rated voltage from 250V AC to 300V AC. These safety capacitors have an insulation resistance of 6000MΩ with a maximum dissipation factor of 0.025V. DK1 Series Safety Capacitors are used in aerospace, data-processing, disaster, medical, power, and traffic equipment.
Features
- Can be used as a class Y1 capacitor
- IEC60384-14 certified product
- RoHS compliant
- Size 11.4mmx6.0mm
Applications
- Aerospace equipment
- Aircraft equipment
- Data-processing equipment
- Disaster prevention/crime prevention equipment
- Medical equipment
- Power plant control equipment
- Traffic signal equipment
- Transportation equipment (automotive, trains, ships, etc.)
- Undersea equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Capacitance range | 10pF to 1500pF |
| Insulation resistance | 6000MΩ |
| Maximum dissipation factor | 0.025V |
| Operating temperature range | -40°C to +125°C |
| Rated voltage range | 250V AC to 300V AC |