Murata GA3 Safety Recognized Capacitors

Murata GA3 Safety Recognized Capacitors

Murata GA3 (GB, GD, and GF) Series Safety Recognized Capacitors are SMD type with high capacitance in smaller case sizes and have an operating voltage of AC250V. When compared to lead type safety capacitors, the SMD type is downsized and low profiled, and available in various EIA sizes from 1808 to 2220. Murata safety recognized capacitors meet UL and IE60384 standards. Murata safety capacitors are designed using base metal technology and high reliability designs. Products are available in high-capacitance dielectrics to low-loss types that are ideal for applications such as power supply, modem and information equipment.

Features

  • GB Series GB (IEC60384 -14 Class X2)
    • Compared to lead type capacitors, the GB series is 1/10 or less in volume and 1/4 or less in height
    • Ideal use on line filter (X capacitor) for various switching power supplies
    • X7R -55°C to125°C; rated voltage AC250V (rms)
  • GD Series GD (IEC60384 -14 Class Y3)
    • Available for equipment based on IEC/EN60950 and UL1950
    • Ideal as Y3 capacitors to be used on line filters and couplings for DAA modems without transformers and also on line filters for information equipment
    • X7R -55°C to125°C; rated voltage AC250V (rms)
  • GF Series GF (IEC60384-14 Class Y2)
    • Available for equipment based on IEC/EN60065, UL1492, and UL6500
    • Ideal use on line filters and couplings for DAA modems without transformers and information equipment
    • Suitable for use as Y capacitors or X capacitor for various switching power supplies. X1, Y2, and GA352/355 types only, UL1414 6th edition
    • X7R -55°C to125°C, SL 20°C to 85°C; rated voltage AC250V (rms)

Applications

  • Switching power supplies