Murata Power Solutions IRQ DC-DC Converters

Murata Power Solutions IRQ Series DC-DC Converters support encapsulated circuitry for optimal thermal and vibration performance. These DC-DC converters can operate within the temperature range from -40°C to +85°C and offer a maximum output power of 100W. The IRQ series DC-DC converters are designed to meet all UL and IEC emissions, safety, and flammability certifications. These converters provide 3000Vrms reinforced isolation and operate within a wide input voltage range from 57.6Vdc to 160Vdc. The converters incorporate a reinforced insulation system to ensure safe, fully isolated operation. Typical applications include industrial, railway, and transportation.

Features

  • Diode rectifier topology
  • Encapsulated circuitry for optimal thermal/vibration performance
  • High efficiency
  • Over-current and over-temperature protection
  • Regulation: ±0.3% from no load to full load
  • Reinforced insulation
  • RoHS compliant
  • Stable no-load operation
  • Support pre-bias startup

Applications

  • Industrial
  • Railway
  • Transportation

Technical Specifications

Parameters Values
DC Input Range 57.6V to 160V
Isolation Resistance 10MΩ
Isolation Voltage 3000V
Maximum Output Power 100W
Operating Temperature Range -40°C to +85°C