Murata NXE2 DC-DC Converter

Murata NXE2 Series DC-DC converters have a footprint that is compatible with similar 1 and 2 Watt devices available in the market. The converters are constructed using fully automated techniques in a halogen-free iLGA inspectable package with an integrated transformer. These converters have increased product reliability and repeatability of converter performance. NXE2 converters find applications in the telecom, wireless, and transportation industries.

Features

  • 3kVDC Isolation “Hi Pot Test”
  • Automated manufacture
  • Industry-standard footprint
  • Lower profile
  • Patents pending
  • Substrate embedded transformer
  • UL60950 and ANSI/AAMI ES60601-1 recognition pending

Applications

  • Industrial automation
  • Instrumentation
  • Medical
  • Telecom
  • Transportation equipment
  • Wireless