Murata MYLG1 Series PoL DC/DC Converters

Murata MYLG1 Series Point-of-Load (PoL) DC/DC Converters are miniature non-isolated power connectors. These devices are compatible with the intermediate bus architecture via its wide input voltage range of 4.5VDC to 14VDC. The MYLG1 series offers a broad programmable output voltage range of 0.59V to 5.5V at 3A that allows design engineers excellent flexibility to introduce solutions for the many load requirements. These converters include output short circuit protection, Under Voltage Lock Out (UVLO), overcurrent, and over-temperature protections. The MYLG1 series PoL DC/DC converters find use in applications such as Distributed Bus Architectures (DBA), datacom/telecom systems, and CPUs.

Features

  • 3A maximum output current
  • 4.5VDC to 14VDC input voltage range
  • 93% power conversion efficiency
  • Excellent thermal derating performance
  • FCC EMI/RFI emissions certified
  • Meets UL/EN/IEC 60950-1 safety standards
  • Over-current and over temperature protection
  • Power good control and on/off output
  • RoHS compliant
  • Tiny form factor of 12.2mm x 12.2mm x 6.35mm

Applications

  • Data networks
  • Enterprise networks
  • Process equipment
  • Telecommunications